ADI AD8628ARTZ-REEL7
| Manufacturer | |
| Mfr. Part # | AD8628ARTZ-REEL7 |
| LCSC Part # | C29309 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier |
| Description | 1uV Rail-to-Rail Input, Rail-to-Rail Output 30pA 1V/us 120dB 850uA 2.5MHz 1 SOT-23-5 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
11,620
11,620
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.4969 | $ 2.50 |
10+ | $ 2.181 | $ 21.81 |
30+ | $ 1.9576 | $ 58.73 |
100+ | $ 1.7534 | $ 175.34 |
500+ | $ 1.6593 | $ 829.65 |
1,000+ | $ 1.621 | $ 1621.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$