LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF0402FR-07169RL product image
  • AF0402FR-07169RL thumbnail 1
  • AF0402FR-07169RL thumbnail 2
  • AF0402FR-07169RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AF0402FR-07169RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF0402FR-07169RL
LCSC Part #
C2930545
Packaging
0402
Customer #
Key Attributes
RES 169Ω ±1% 62.5mW 0402
Datasheetpdf iconYAGEO AF0402FR-07169RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0023$ 0.23
1,000+$ 0.0017$ 1.70
3,000+$ 0.0014$ 4.20
10,000+$ 0.0013$ 13.00
50,000+$ 0.0011$ 55.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance169Ω
Power(Watts)62.5mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece