LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLH25FEER500 product image
  • RLH25FEER500 thumbnail 1
  • RLH25FEER500 thumbnail 2
  • RLH25FEER500 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLH25FEER500RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLH25FEER500
LCSC Part #
C2930497
Packaging
2512
Customer #
Key Attributes
RES 500mΩ ±1% 2W 2512
Datasheetpdf iconTA-I Tech RLH25FEER500
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0516$ 0.52
100+$ 0.0411$ 4.11
300+$ 0.0358$ 10.74
1,000+$ 0.0319$ 31.90
4,000+$ 0.0287$ 114.80
8,000+$ 0.0272$ 217.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Power(Watts)2W
Resistance500mΩ
Voltage Rating-
Type-
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece