LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLP25JEER025 product image
  • RLP25JEER025 thumbnail 1
  • RLP25JEER025 thumbnail 2
  • RLP25JEER025 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLP25JEER025RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLP25JEER025
LCSC Part #
C2930480
Packaging
2512
Customer #
Key Attributes
RES 25mΩ ±5% 2W 2512
Datasheetpdf iconTA-I Tech RLP25JEER025
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0584$ 0.58
100+$ 0.0468$ 4.68
300+$ 0.041$ 12.30
1,000+$ 0.0367$ 36.70
4,000+$ 0.0279$ 111.60
8,000+$ 0.0261$ 208.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging2512
Resistance25mΩ
Power(Watts)2W
Voltage Rating-
TypeAlloy Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece