LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FOJAN FRC0603J103 TS product image
  • FRC0603J103 TS thumbnail 1
  • FRC0603J103 TS thumbnail 2
  • FRC0603J103 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC0603J103 TS

Manufacturer
FOJANAsian Brands
MPN
FRC0603J103 TS
LCSC Part #
C2930027
Packaging
0603
Customer #
Key Attributes
RES 10kΩ ±5% 100mW 0603
Datasheetpdf iconFOJAN FRC0603J103 TS
In-Stock: 2,400,000
2,400,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0035$ 0.35
1,000+$ 0.0029$ 2.90
5,000+$ 0.0027$ 13.50
10,000+$ 0.0025$ 25.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging0603
Resistance10kΩ
Power(Watts)100mW
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%