EPSON X1A0000910019
| Manufacturer | |
| MPN | X1A0000910019 |
| LCSC Part # | C2929890 |
| Packaging | SMD3215-2P |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz SMD |
| Datasheet | EPSON X1A0000910019 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant
Applications
AI Translation
- Car audio
- ECU sub clock
- Car navigation system
- Clock
- Car Multimedia
- Body Electronics
- Remote Keyless Entry
- Engine Control Unit
- Air Bag
- ESC
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6712 | $ 0.67 |
| 10+ | $ 0.5457 | $ 5.46 |
| 30+ | $ 0.4829 | $ 14.49 |
| 100+ | $ 0.4201 | $ 42.01 |
| 500+ | $ 0.3831 | $ 191.55 |
| 1,000+ | $ 0.3638 | $ 363.80 |
| 3,000+ | $ 0.3606 | $ 1081.80 |
| 6,000+ | $ 0.3574 | $ 2144.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3215-2P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 70kΩ | |
| Frequency | 32.768kHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q200 compliant
Applications
AI Translation
- Car audio
- ECU sub clock
- Car navigation system
- Clock
- Car Multimedia
- Body Electronics
- Remote Keyless Entry
- Engine Control Unit
- Air Bag
- ESC
C2929890 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



