SHOU HAN CYH127-330UH
| Manufacturer | SHOU HANAsian Brands |
| MPN | CYH127-330UH |
| LCSC Part # | C2929508 |
| Packaging | SMD,12.3x12.3mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 950mA 455mΩ SMD,12.3x12.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 950mA | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 455mΩ | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,130
10,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3769$ 0.3581 | $ 1.79 |
| 50+ | $ 0.2983$ 0.2834 | $ 14.17 |
| 150+ | $ 0.2647$ 0.2515 | $ 37.73 |
| 500+ | $ 0.2174$ 0.2066 | $ 103.30 |
| 2,500+ | $ 0.1987$ 0.1888 | $ 472.00 |
| 5,000+ | $ 0.1875$ 0.1782 | $ 891.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 950mA | |
| Inductance | 330uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 455mΩ | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



