SHOU HAN CYH127-150UH
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CYH127-150UH |
| LCSC Part # | C2929506 |
| Package | SMD,12.3x12.3mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 1.42A 280mΩ SMD,12.3x12.3mm |
| Description | 1.42A 150uH ±20% 280mΩ SMD,12.3x12.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Package | SMD,12.3x12.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,005 
2,005
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3532 $ 0.3250 | $ 1.63 |
50+ | $ 0.2779 $ 0.2557 | $ 12.79 |
150+ | $ 0.2456 $ 0.2260 | $ 33.90 |
500+ | $ 0.1946 $ 0.1791 | $ 89.55 |
2,500+ | $ 0.1767 $ 0.1626 | $ 406.50 |
5,000+ | $ 0.1659 $ 0.1527 | $ 763.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$