SHOU HAN CYH127-100UH
| Manufacturer | SHOU HANAsian Brands |
| MPN | CYH127-100UH |
| LCSC Part # | C2929505 |
| Packaging | SMD,12.3x12.3mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 1.7A 220mΩ SMD,12.3x12.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 1.7A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 220mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4061$ 0.3858 | $ 1.93 |
| 50+ | $ 0.3277$ 0.3114 | $ 15.57 |
| 150+ | $ 0.2941$ 0.2794 | $ 41.91 |
| 500+ | $ 0.2371$ 0.2253 | $ 112.65 |
| 2,500+ | $ 0.2184$ 0.2075 | $ 518.75 |
| 5,000+ | $ 0.2072$ 0.1969 | $ 984.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD,12.3x12.3mm | |
| Current Rating | 1.7A | |
| Inductance | 100uH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | - | |
| DC Resistance(DCR) | 220mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



