SHOU HAN CY54-3.3UH
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | CY54-3.3UH |
| LCSC Part # | C2929428 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 3.7A 31.2mΩ SMD,5.8x5.2mm |
| Description | 3.7A 3.3uH ±20% 31.2mΩ Surface-mounted T-shaped inductor SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | SHOU HAN | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
7,350 
7,350
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0524 $ 0.0498 | $ 0.50 |
100+ | $ 0.0419 $ 0.0399 | $ 3.99 |
300+ | $ 0.0366 $ 0.0348 | $ 10.44 |
1,500+ | $ 0.0298 $ 0.0284 | $ 42.60 |
4,500+ | $ 0.0267 $ 0.0254 | $ 114.30 |
10,500+ | $ 0.0251 $ 0.0239 | $ 250.95 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$