BORN RCLAMP0522P-N
| Manufacturer | BORNAsian Brands |
| MPN | RCLAMP0522P-N |
| LCSC Part # | C2929251 |
| Packaging | DFN1610-6L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC DFN1610-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN1610-6L | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Solid-state silicon-avalanche technology
- Low operating and clamping voltage
- Up to four I/O Lines of Protection
- Ultra low capacitance: 0.2pF typical(I/O to I/O)
- Low Leakage
- Low operating voltage: 5V
- Flow-Through design
- IEC 61000-4-2 (ESD) ±25kV (air), ±20kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 5A (8/20μs)
Applications
AI Translation
- Digital Visual Interface(DVI)
- MDDI Ports
- Display Port TM Interface
- PCI Express
- High Definition Multi-Media Interface(HDMI)
In-Stock: 35,180
35,180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0811 | $ 0.81 |
| 100+ | $ 0.0656 | $ 6.56 |
| 300+ | $ 0.0578 | $ 17.34 |
| 3,000+ | $ 0.0445 | $ 133.50 |
| 6,000+ | $ 0.0399 | $ 239.40 |
| 9,000+ | $ 0.0376 | $ 338.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | DFN1610-6L | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 75W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Solid-state silicon-avalanche technology
- Low operating and clamping voltage
- Up to four I/O Lines of Protection
- Ultra low capacitance: 0.2pF typical(I/O to I/O)
- Low Leakage
- Low operating voltage: 5V
- Flow-Through design
- IEC 61000-4-2 (ESD) ±25kV (air), ±20kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 5A (8/20μs)
Applications
AI Translation
- Digital Visual Interface(DVI)
- MDDI Ports
- Display Port TM Interface
- PCI Express
- High Definition Multi-Media Interface(HDMI)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



