BORN SM15T1G-N
| Manufacturer | BORNAsian Brands |
| MPN | SM15T1G-N |
| LCSC Part # | C2929248 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 45VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Clamping Voltage | 45V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 17.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 300 Watts peak pulse power (tp=8/20μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact ±30kV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 8A(8/20μs)
Applications
AI Translation
- Dataline
- Automatic Teller Machines
- Networks
- Power line
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0591$ 0.0503 | $ 0.50 |
| 100+ | $ 0.0471$ 0.0401 | $ 4.01 |
| 300+ | $ 0.0411$ 0.0350 | $ 10.50 |
| 3,000+ | $ 0.0366$ 0.0312 | $ 93.60 |
| 6,000+ | $ 0.033$ 0.0281 | $ 168.60 |
| 9,000+ | $ 0.0312$ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Clamping Voltage | 45V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 17.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 300 Watts peak pulse power (tp=8/20μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30kV contact ±30kV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 8A(8/20μs)
Applications
AI Translation
- Dataline
- Automatic Teller Machines
- Networks
- Power line
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



