BORN MMBZ5V6ALT1G-N
| Manufacturer | BORNAsian Brands |
| MPN | MMBZ5V6ALT1G-N |
| LCSC Part # | C2929231 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 3.3VWM 16VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350 Watts peak pulse power (tp = 8/20 μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30 kV contact ±30 kV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 20A 8/20 μs
Applications
AI Translation
- Dataline
- Automatic Teller Machines
- Networks
- Power line
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.057 | $ 0.29 |
| 50+ | $ 0.0454 | $ 2.27 |
| 150+ | $ 0.0396 | $ 5.94 |
| 500+ | $ 0.0353 | $ 17.65 |
| 3,000+ | $ 0.0318 | $ 95.40 |
| 6,000+ | $ 0.0301 | $ 180.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Clamping Voltage | 16V | |
| Peak Pulse Current (Ipp) | 20A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 350 Watts peak pulse power (tp = 8/20 μs)
- Unidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- IEC 61000-4-2 ±30 kV contact ±30 kV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 20A 8/20 μs
Applications
AI Translation
- Dataline
- Automatic Teller Machines
- Networks
- Power line
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



