LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN NUP4202W1T2G-N product image
  • NUP4202W1T2G-N thumbnail 1
  • NUP4202W1T2G-N thumbnail 2
  • NUP4202W1T2G-N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN NUP4202W1T2G-NRoHS

Manufacturer
BORNAsian Brands
MPN
NUP4202W1T2G-N
LCSC Part #
C2929225
Packaging
SOT-363
Customer #
Key Attributes
5VWM 18VC SOT-363
Datasheetpdf iconBORN NUP4202W1T2G-N
In-Stock: 8,050
8,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0855$ 0.43
50+$ 0.0699$ 3.50
150+$ 0.0622$ 9.33
500+$ 0.0563$ 28.15
3,000+$ 0.0433$ 129.90
6,000+$ 0.0409$ 245.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBORN
PackagingSOT-363
Clamping Voltage18V
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Number of Channels1
Voltage - Breakdown6V
Reverse Leakage Current (Ir)50nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 60Watts peak pulse power (tp=8/20μs)
  • SOT363 package
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Low capacitance (Cj = 0.25pF typ.)
  • Protection one data/power line
  • IEC 61000-4-2 ±15kV contact ±20kV air
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 3.5A [8/20μs)

Applications

AI Translation
  • Ethernet
  • Digital Visual Interface (DVI) USB2.0
  • Notebook and PC Computers