LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA 2SA1586-Y,LF product image
  • 2SA1586-Y,LF thumbnail 1
  • 2SA1586-Y,LF thumbnail 2
  • 2SA1586-Y,LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA 2SA1586-Y,LFRoHS

Manufacturer
MPN
2SA1586-Y,LF
LCSC Part #
C2929211
Packaging
SOT-323(SC-70-3)
Customer #
Key Attributes
TRANS PNP 50V 150mA SOT-323(SC-70-3)
Datasheetpdf iconTOSHIBA 2SA1586-Y,LF

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerTOSHIBA
PackagingSOT-323(SC-70-3)
Current - Collector Cutoff100nA
Transition frequency(fT)80MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain70
Pd - Power Dissipation200mW
Number1 PNP
typePNP
Current - Collector(Ic)150mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))100mV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • AEC - Q101 qualified
  • High voltage: ΔVCEO = -50 V
  • High collector current: IC = -150 mA
  • High hFE: hFE = 70 to 400
  • Excellent hFE linearity: hFE (IC = 0.1 mA)/hFE(IC = 2 mA) = 0.95 (typ.)
  • Low noise: NF = 1 dB (typ.), 10 dB (max)
  • Complementary to 2SC4116
  • Small package

Applications

AI Translation
  • Low - Frequency Amplifiers
  • Audio Frequency General Purpose Amplifier Applications
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.046$ 0.46
100+$ 0.0359$ 3.59
300+$ 0.0308$ 9.24
3,000+$ 0.027$ 81.00
6,000+$ 0.024$ 144.00
9,000+$ 0.0225$ 202.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$