TOSHIBA 1SS357(TPH3,F)
| Manufacturer | |
| MPN | 1SS357(TPH3,F) |
| LCSC Part # | C2929208 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@100mA | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage: VP(3) = 0.54V (typ.)
- Low reverse current: IR = 5μA (max)
- Small package: SC - 70
In-Stock: 7,840
7,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0652 | $ 0.65 |
| 100+ | $ 0.0511 | $ 5.11 |
| 300+ | $ 0.044 | $ 13.20 |
| 3,000+ | $ 0.0387 | $ 116.10 |
| 6,000+ | $ 0.0345 | $ 207.00 |
| 9,000+ | $ 0.0324 | $ 291.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@100mA | |
| Reverse Leakage Current (Ir) | 5uA@40V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low forward voltage: VP(3) = 0.54V (typ.)
- Low reverse current: IR = 5μA (max)
- Small package: SC - 70
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



