muRata ECASD40D337M006KA0
| Manufacturer | |
| Mfr. Part # | ECASD40D337M006KA0 |
| LCSC Part # | C2929202 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 330uF ±20% 2V SMD |
| Description | 330uF ±20% 2V SMD,D7.3xL4.3mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | muRata | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,916 
2,916
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3472 | $ 0.35 |
10+ | $ 0.305 | $ 3.05 |
30+ | $ 0.2878 | $ 8.63 |
100+ | $ 0.2659 | $ 26.59 |
500+ | $ 0.255 | $ 127.50 |
1,000+ | $ 0.2503 | $ 250.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$