EG Micro EG3844
| Manufacturer | EG MicroAsian Brands |
| MPN | EG3844 |
| LCSC Part # | C2929099 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-performance current mode PWM controller |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | - | |
| Topology | Flyback;Forward | |
| Features | Over Voltage Protection;Under Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Soft-start | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Topology | Flyback;Forward | |
| Features | Over Voltage Protection;Under Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Soft-start | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Introduction
EG3844 is a cost-effective current-mode PWM controller suitable for medium- and high-power flyback and forward converter power supply designs. The EG3844 features built-in frequency dithering for excellent EMI performance. The chip employs green energy-saving mode and hiccup mode to control light-load and no-load conditions. The EG3844 incorporates comprehensive protection features: VCC undervoltage lockout (UVLO), VCC overvoltage protection (OVP), cycle-by-cycle current limiting, overload protection, over-temperature protection, and soft-start.
Features
- Excellent EMI characteristics
- Minimal external components
- Optocoupler open-loop protection
- Maximum duty cycle 50%
- Current mode control
- PWM frequency set by external resistor
- Green mode and hiccup mode control
- Cycle-by-cycle current limiting
- Built-in leading edge blanking
- Built-in slope compensation
- Low startup current
- Available in SOP8, DIP8 packages
Applications
- Lead-acid battery charger
- Li-ion battery charger
- Adapter motor drive power supply
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1808 | $ 0.90 |
| 50+ | $ 0.1447 | $ 7.24 |
| 150+ | $ 0.1209 | $ 18.14 |
| 500+ | $ 0.1016 | $ 50.80 |
| 2,500+ | $ 0.093 | $ 232.50 |
| 4,000+ | $ 0.0879 | $ 351.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | - | |
| Topology | Flyback;Forward | |
| Features | Over Voltage Protection;Under Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Soft-start | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | - | |
| Topology | Flyback;Forward | |
| Features | Over Voltage Protection;Under Voltage Protection;Over Current Protection;Overtemperature protection (OTP);Soft-start | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | PWM Modulation |
Introduction
EG3844 is a cost-effective current-mode PWM controller suitable for medium- and high-power flyback and forward converter power supply designs. The EG3844 features built-in frequency dithering for excellent EMI performance. The chip employs green energy-saving mode and hiccup mode to control light-load and no-load conditions. The EG3844 incorporates comprehensive protection features: VCC undervoltage lockout (UVLO), VCC overvoltage protection (OVP), cycle-by-cycle current limiting, overload protection, over-temperature protection, and soft-start.
Features
- Excellent EMI characteristics
- Minimal external components
- Optocoupler open-loop protection
- Maximum duty cycle 50%
- Current mode control
- PWM frequency set by external resistor
- Green mode and hiccup mode control
- Cycle-by-cycle current limiting
- Built-in leading edge blanking
- Built-in slope compensation
- Low startup current
- Available in SOP8, DIP8 packages
Applications
- Lead-acid battery charger
- Li-ion battery charger
- Adapter motor drive power supply
C2929099 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



