EG Micro EG1253
| Manufacturer | EG MicroAsian Brands |
| MPN | EG1253 |
| LCSC Part # | C2929086 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-performance current mode PWM controller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 9.5V~17V | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 9.5V~17V | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
In-Stock: 440
440 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1787 | $ 0.89 |
| 50+ | $ 0.1393 | $ 6.97 |
| 150+ | $ 0.131 | $ 19.65 |
| 500+ | $ 0.11 | $ 55.00 |
| 2,500+ | $ 0.1006 | $ 251.50 |
| 4,000+ | $ 0.095 | $ 380.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 9.5V~17V | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | EG Micro | |
| Packaging | SOP-8 | |
| Operating Temperature | -45℃~+125℃ | |
| Output Current | - | |
| Frequency - Switching | 60kHz~70kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 9.5V~17V | |
| Features | Soft-start;Over Voltage Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Topology | Flyback;Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Working Mode | PWM Modulation | |
| Feedback System | Secondary-Side Feedback |
Report an ErrorShow similar products (0) >
C2929086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



