LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EG Micro EG1252 product image
  • EG1252 thumbnail 1
  • EG1252 thumbnail 2
  • EG1252 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EG Micro EG1252

Manufacturer
EG MicroAsian Brands
MPN
EG1252
LCSC Part #
C2929085
Packaging
SOP-8
Customer #
Key Attributes
High-performance current-mode PWM controller
DatasheetEG Micro EG1252
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1814$ 0.91
50+$ 0.1418$ 7.09
150+$ 0.1248$ 18.72
500+$ 0.1036$ 51.80
2,500+$ 0.0962$ 240.50
4,000+$ 0.0905$ 362.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerEG Micro
PackagingSOP-8
Operating Temperature-45℃~+125℃
Output Current-
Frequency - Switching60kHz~70kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply9.5V~17V
TopologyFlyback;Forward
FeaturesLight load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Slope compensation;Hiccup current limiting;Under-voltage lockout;Over Voltage Protection;Under Voltage Protection;Overtemperature protection (OTP);Over Current Protection
Output Voltage-
Duty Cycle(Max)50%
Working ModePWM Modulation
Feedback SystemSecondary-Side Feedback

Introduction

AI Translation

EG1252 is a cost-effective current-mode PWM controller suitable for medium and high power flyback and forward converter applications. The EG1252 features built-in frequency jittering for excellent EMI performance. The chip employs green energy-saving mode and hiccup mode to control light-load and no-load conditions. The EG1252 integrates comprehensive protection features: VCC under-voltage lockout (UVLO), VCC over-voltage protection (OVP), cycle-by-cycle current limiting, input under-voltage protection, overload protection, over-temperature protection, and soft-start.

Features

AI Translation
  • Excellent EMI performance
  • Minimal external components
  • External NTC thermal protection
  • Input undervoltage protection
  • Optocoupler open-circuit protection
  • Maximum duty cycle 50%
  • Current mode control
  • PWM frequency set by external resistor
  • Green mode and hiccup mode control
  • Cycle-by-cycle current limiting
  • Built-in leading edge blanking
  • Built-in slope compensation
  • Low startup current
  • Available in SOP8, DIP8 packages

Applications

AI Translation
  • LED display
  • Li-ion battery charger
  • Lead-acid battery charger
  • Adapter motor drive power supply