MOLEX 2047740001
| Manufacturer | |
| MPN | 2047740001 |
| LCSC Part # | C2928942 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Cellular 790 - 2700MHz Ceramic Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MOLEX | |
| Packaging | SMD | |
| Antenna Type | Ceramic Antenna | |
| Frequency(Center/Band) | 1.745GHz | |
| Length | 33mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 74
74 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.0184 | $ 6.02 |
| 10+ | $ 5.8029 | $ 58.03 |
| 30+ | $ 5.6749 | $ 170.25 |
| 100+ | $ 5.5453 | $ 554.53 |
| 500+ | $ 5.4869 | $ 2743.45 |
| 1,000+ | $ 5.4594 | $ 5459.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

