Corebai Microelectronics CBM706TAS8
| Manufacturer | Corebai MicroelectronicsAsian Brands |
| MPN | CBM706TAS8 |
| LCSC Part # | C2928933 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Microprocessor monitoring circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Corebai Microelectronics | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 100uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CBM706P, CBM706R, CBM706S, CBM706T and CBM708R, CBM708S, CBM708T series microprocessor supervisory circuits are designed for 3V or 3.3V voltage monitoring.
The CBM706P, CBM706R, CBM706S, and CBM706T series provide an active monitoring circuit capable of generating a reset output under power-on, power-off, and undervoltage conditions. This reset output remains functional at supply voltages as low as 1V. The series also features an independent watchdog monitoring circuit, which activates if the watchdog input is not triggered within 1.6 seconds.
In addition, a 1.25V threshold detector is provided for power-fail alarms, low-voltage detection, or auxiliary power supply applications, along with a manual reset input with active-low debounce.
The CBM706R, CBM706S, and CBM706T products are functionally identical to the above, differing only in their reset threshold levels: 2.63V, 2.93V, and 3.08V respectively. Both CBM706P and CBM706R share a reset threshold of 2.63V. The only difference is that the CBM706P features an active-high reset output.
The CBM708R/CBM708S/CBM708T offer similar functionality to the CBM706R/CBM706S/CBM706T, with the sole difference being that watchdog timing is not provided; instead, an active-high reset output is provided in addition to the active-low reset output, replacing the watchdog timing function.
All devices are available in 8-pin MSOP and 8-pin SOP packages.
Features
- Corrected supply voltage monitor 2.63 V (CBM706P, CBM706R, CBM708R), 2.93 V (CBM706S, CBM708S), 3.08 V (CBM706T, CBM708T)
- 100 μA quiescent current
- 200 ms reset pulse width
- Debounced manual reset input (MR)
- Independent watchdog timer
- 1.6 s timeout (CBM706P, CBM706R, CBM706S, CBM706T)
- Voltage monitoring for power failure or low battery warning
- Reset output guaranteed valid at VCC = 1V
- Drop-in replacement for CBM706P/R/S/T, CBM708R/S/T
Applications
- Microprocessor systems
- Calculators
- Controllers
- Intelligent instruments
- Critical microprocessor supervisory
- Power management systems
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3545 | $ 1.77 |
| 50+ | $ 0.2856 | $ 14.28 |
| 150+ | $ 0.256 | $ 38.40 |
| 500+ | $ 0.2192 | $ 109.60 |
| 2,500+ | $ 0.1918 | $ 479.50 |
| 5,000+ | $ 0.182 | $ 910.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Corebai Microelectronics | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 100uA | |
| Threshold Voltage | 3.08V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CBM706P, CBM706R, CBM706S, CBM706T and CBM708R, CBM708S, CBM708T series microprocessor supervisory circuits are designed for 3V or 3.3V voltage monitoring.
The CBM706P, CBM706R, CBM706S, and CBM706T series provide an active monitoring circuit capable of generating a reset output under power-on, power-off, and undervoltage conditions. This reset output remains functional at supply voltages as low as 1V. The series also features an independent watchdog monitoring circuit, which activates if the watchdog input is not triggered within 1.6 seconds.
In addition, a 1.25V threshold detector is provided for power-fail alarms, low-voltage detection, or auxiliary power supply applications, along with a manual reset input with active-low debounce.
The CBM706R, CBM706S, and CBM706T products are functionally identical to the above, differing only in their reset threshold levels: 2.63V, 2.93V, and 3.08V respectively. Both CBM706P and CBM706R share a reset threshold of 2.63V. The only difference is that the CBM706P features an active-high reset output.
The CBM708R/CBM708S/CBM708T offer similar functionality to the CBM706R/CBM706S/CBM706T, with the sole difference being that watchdog timing is not provided; instead, an active-high reset output is provided in addition to the active-low reset output, replacing the watchdog timing function.
All devices are available in 8-pin MSOP and 8-pin SOP packages.
Features
- Corrected supply voltage monitor 2.63 V (CBM706P, CBM706R, CBM708R), 2.93 V (CBM706S, CBM708S), 3.08 V (CBM706T, CBM708T)
- 100 μA quiescent current
- 200 ms reset pulse width
- Debounced manual reset input (MR)
- Independent watchdog timer
- 1.6 s timeout (CBM706P, CBM706R, CBM706S, CBM706T)
- Voltage monitoring for power failure or low battery warning
- Reset output guaranteed valid at VCC = 1V
- Drop-in replacement for CBM706P/R/S/T, CBM708R/S/T
Applications
- Microprocessor systems
- Calculators
- Controllers
- Intelligent instruments
- Critical microprocessor supervisory
- Power management systems
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



