LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
HTCSEMI HT8377ARTZ product image
  • HT8377ARTZ thumbnail 1
  • HT8377ARTZ thumbnail 2
  • HT8377ARTZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTCSEMI HT8377ARTZRoHS

Manufacturer
HTCSEMIAsian Brands
MPN
HT8377ARTZ
LCSC Part #
C2928833
Packaging
SOT-23-5
Customer #
Key Attributes
6MHz, Rail-to-Rail I/O CMOS Op Amps
Datasheetpdf iconHTCSEMI HT8377ARTZ
Alternative Parts9
In-Stock: 995
995 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6577$ 0.4604$ 0.46
10+$ 0.4977$ 0.3484$ 3.48
30+$ 0.4292$ 0.3005$ 9.02
100+$ 0.3427$ 0.2399$ 23.99
500+$ 0.3052$ 0.2137$ 106.85
1,000+$ 0.2823$ 0.1977$ 197.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHTCSEMI
PackagingSOT-23-5
Output Current50mA
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate3.7V/us
Input Offset Current(Ios)-
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)100dB
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current150uA
Gain Bandwidth Product6MHz
Features-
Input Voltage Noise Density25nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Introduction

AI Translation

The HT8377 are CMOS op-amps with low offset, stable high frequency response, low power, low supply voltage, and rail-to-rail inputs and outputs. HT8377 have a high gain-bandwidth product of 6MHz, 3.7V/μs slew rate while consuming only 330μμ of supply current per amplifier. The maximum input offset voltage is 200uV for HT8377. Beyond the rail input and rail-to-rail output characteristics allow the full power-supply voltage to be used for signal range. The operating range is from 2.5V to 5.5V. This combination of features makes the HT8377 superior among rail-to-rail input/output CMOS op amps in its power class. It is specified over the extended industrial temperature rang -40°C to ±125%. The HT8377 can be used as cost-effective plug-in replacements for many commercially available opamps to reduce power and improve input/output range and performance.

Features

AI Translation
  • Stable 6MHz GBWP with Low of Only 150μμ Typical per Amplifier
  • Offset Voltage: +/ -1mV Maximum
  • High Slew Rate: 3.7V/μs
  • Input Bias Current: 1pA Typical
  • CMRR/PSRR: 100dB/100dB
  • Settling time to 0.1% with 2V Step: 0.46us
  • Beyond the Rails Input Common-Mode Range
  • Output Swing to within 10mV Typical of each Rail
  • No Phase Reversal for Overdriven Inputs
  • Supply Voltage Range: 2.5V to 5.5V
  • -40°C to 125°C Operation Range
  • Green, Popular Type Package

Applications

AI Translation
  • Active Filters, ASIC Input or Output Amplifier
  • Sensor Interface
  • Smoke/Gas/Environment Sensors
  • Portable Instruments and Mobile Device
  • Audio Output
  • PCMCIA Cards
  • Battery or Solar Power Systems
  • Medical Equipment Piezo Electrical Transducer Amplifier

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HT4040BRTZHTCSEMISOT-23-52,790$0.0833 $0.1665
HT4040ARTZHTCSEMISOT-23-52,770$0.0861 $0.1721
HT1188ARTZHTCSEMISOT-23-52,475$0.0972 $0.1944
HT1561ARTZHTCSEMISOT-23-5500$0.1850 $0.3699
HT8631BRTZHTCSEMISOT-23-52,904$ 0.271
HT2271ARTZHTCSEMISOT-23-56$ 0.7031
HT6001VRTZHTCSEMISOT-23-51,480$ 0.1795
HT8517ARTZHTCSEMISOT-23-5592$0.0610 $0.1219
HT8628ARTZHTCSEMISOT23-51,489$0.1639 $0.3278