LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC PESD5V0S5UD-P product image
  • PESD5V0S5UD-P thumbnail 1
  • PESD5V0S5UD-P thumbnail 2
  • PESD5V0S5UD-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC PESD5V0S5UD-PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
PESD5V0S5UD-P
LCSC Part #
C2928726
Packaging
SOT-23-6
Customer #
Key Attributes
5.5VWM 15VC SOT-23-6
Datasheetpdf iconTECH PUBLIC PESD5V0S5UD-P
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1064$ 0.53
50+$ 0.0847$ 4.24
150+$ 0.0738$ 11.07
500+$ 0.0657$ 32.85
3,000+$ 0.0524$ 157.20
6,000+$ 0.0491$ 294.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage15V
Voltage - Breakdown6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Operating voltage: 5.5V
  • Low Input Compliannt: 35pF
  • Complies with following standards:
    • IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
    • IEC61000 - 4 - 4 (EFT) 40A (5/50ns)

Applications

AI Translation
  • Mobile phone handsets
  • Personal Digital Assistants (PDA)
  • Portable handheld equipment (Laptop, Palmtop computers)
  • Computer port, keyboard (USB1.1)