LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LMV358MX-P product image
  • LMV358MX-P thumbnail 1
  • LMV358MX-P thumbnail 2
  • LMV358MX-P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LMV358MX-PRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LMV358MX-P
LCSC Part #
C2928712
Packaging
SOP-8
Customer #
Key Attributes
CMOS, Rail to Rail General-Purpose Amplifiers
Datasheetpdf iconTECH PUBLIC LMV358MX-P
In-Stock: 1,005
1,005 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1648$ 0.82
50+$ 0.1305$ 6.53
150+$ 0.1158$ 17.37
500+$ 0.0975$ 48.75
2,500+$ 0.0799$ 199.75
4,000+$ 0.075$ 300.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTECH PUBLIC
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate600V/ms
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Ib - Input Bias Current10pA
Common Mode Rejection Ratio(CMRR)80dB
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)7V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current40uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density20nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LMV358 is a single supply, low power CMOS dual operational amplifier; these amplifiers offer bandwidth of 1MHz, rail-to-rail inputs and outputs, and single-supply operation from 2.5V to 5.5V. The embedded anti-RF filter can significantly increase the RF immunity without extra components. Typical low quiescent supply current of 80μA in dual operational amplifiers within one chip and very low input bias current of 10pA make the devices an ideal choice for low offset, low power consumption and high impedance applications such as smoke detectors, photodiode amplifiers, and other sensors. The LMV358 is available in SOP-8L and MSOP-8L packages. The extended temperature range of -40 °C to +125 °C over all supply voltages offers additional design flexibility.

Features

AI Translation
  • Single-Supply Operation from +2.5V ~ +5.5V
  • Rail-to-Rail Input / Output
  • Gain-Bandwidth Product: 1MHz (Typ.)
  • Low Input Bias Current: 10pA (Typ.)
  • Low Offset Voltage: 5mV (Max.)
  • Quiescent Current: 40μA per Amplifier (Typ.)
  • Operating Temperature: -40°C ~ +125°C
  • Available in SOP-8L and MSOP-8L Packages

Applications

AI Translation
  • Portable Equipment
  • Mobile Communications
  • Smoke Detector
  • Medical Instrumentation
  • Battery-Powered Instruments
  • Sensor Interface
  • Handheld Test Equipment