TECH PUBLIC LMV358MMX-P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LMV358MMX-P |
| LCSC Part # | C2928711 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | CMOS, Rail to Rail General-Purpose Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358 is a single supply, low power CMOS dual operational amplifier; these amplifiers offer bandwidth of 1MHz, rail-to-rail inputs and outputs, and single-supply operation from 2.5V to 5.5V. The embedded anti-RF filter can significantly increase the RF immunity without extra components. Typical low quiescent supply current of 80μA in dual operational amplifiers within one chip and very low input bias current of 10pA make the devices an ideal choice for low offset, low power consumption and high impedance applications such as smoke detectors, photodiode amplifiers, and other sensors. The LMV358 is available in SOP-8L and MSOP-8L packages. The extended temperature range of -40 °C to +125 °C over all supply voltages offers additional design flexibility.
Features
- Single-Supply Operation from +2.5V ~ +5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1MHz (Typ.)
- Low Input Bias Current: 10pA (Typ.)
- Low Offset Voltage: 5mV (Max.)
- Quiescent Current: 40μA per Amplifier (Typ.)
- Operating Temperature: -40°C ~ +125°C
- Available in SOP-8L and MSOP-8L Packages
Applications
- Portable Equipment
- Mobile Communications
- Smoke Detector
- Medical Instrumentation
- Battery-Powered Instruments
- Sensor Interface
- Handheld Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1832 | $ 0.92 |
| 50+ | $ 0.1452 | $ 7.26 |
| 150+ | $ 0.1289 | $ 19.34 |
| 500+ | $ 0.1086 | $ 54.30 |
| 3,000+ | $ 0.0901 | $ 270.30 |
| 6,000+ | $ 0.0846 | $ 507.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TECH PUBLIC | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 600V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 65dB | |
| Output Current | 20mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 40uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358 is a single supply, low power CMOS dual operational amplifier; these amplifiers offer bandwidth of 1MHz, rail-to-rail inputs and outputs, and single-supply operation from 2.5V to 5.5V. The embedded anti-RF filter can significantly increase the RF immunity without extra components. Typical low quiescent supply current of 80μA in dual operational amplifiers within one chip and very low input bias current of 10pA make the devices an ideal choice for low offset, low power consumption and high impedance applications such as smoke detectors, photodiode amplifiers, and other sensors. The LMV358 is available in SOP-8L and MSOP-8L packages. The extended temperature range of -40 °C to +125 °C over all supply voltages offers additional design flexibility.
Features
- Single-Supply Operation from +2.5V ~ +5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 1MHz (Typ.)
- Low Input Bias Current: 10pA (Typ.)
- Low Offset Voltage: 5mV (Max.)
- Quiescent Current: 40μA per Amplifier (Typ.)
- Operating Temperature: -40°C ~ +125°C
- Available in SOP-8L and MSOP-8L Packages
Applications
- Portable Equipment
- Mobile Communications
- Smoke Detector
- Medical Instrumentation
- Battery-Powered Instruments
- Sensor Interface
- Handheld Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



