TECH PUBLIC TPD4E002DRLR-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPD4E002DRLR-TP |
| LCSC Part # | C2928708 |
| Packaging | SOT-5X3-5 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOT(5x3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-5X3-5 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 3.5pF(Max)
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Low clamping voltage
- Complies with following standards: IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV; IEC61000-4-4 (EFT) 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
In-Stock: 6,305
6,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0832 | $ 0.42 |
| 50+ | $ 0.066 | $ 3.30 |
| 150+ | $ 0.0574 | $ 8.61 |
| 500+ | $ 0.051 | $ 25.50 |
| 2,500+ | $ 0.0412 | $ 103.00 |
| 4,000+ | $ 0.0386 | $ 154.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-5X3-5 | |
| Clamping Voltage | 12V | |
| Operating Temperature | -55℃~+150℃ | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra low capacitance: 3.5pF(Max)
- Ultra low leakage: nA level
- Low operating voltage: 5.5V
- Low clamping voltage
- Complies with following standards: IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV; IEC61000-4-4 (EFT) 40A (5/50ns)
- ROHS Compliant
Applications
AI Translation
- USB 2.0 and USB 3.0 Ports
- USB OTG
- Digital video interface(DVI)
- Monitor and Flat Panel Displays
- PCI Express and Serial SATA Ports
- Gigabit Ethernet
- IEEE 1394 firewire ports
- Consumer products (STB, DVD, DSC, DVC...)
C2928708 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



