TECH PUBLIC PESD2IVN24-TR-P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | PESD2IVN24-TR-P |
| LCSC Part # | C2928701 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 43VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 43V | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 300W peak pulse power (8/20us)
- Ultra low leakage: nA level
- Operating voltage: 24V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 7A (8/20us)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets and Accessories
- Notebooks and Handhelds
- Portable Instrumentation
- Set Top Box
- Industrial Controls
- CAN Bus Protection
- Automotive Appllcatrons
In-Stock: 940
940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0689 | $ 0.69 |
| 100+ | $ 0.0546 | $ 5.46 |
| 300+ | $ 0.0474 | $ 14.22 |
| 3,000+ | $ 0.0382 | $ 114.60 |
| 6,000+ | $ 0.0339 | $ 203.40 |
| 9,000+ | $ 0.0317 | $ 285.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Clamping Voltage | 43V | |
| Peak Pulse Current (Ipp) | 7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 80nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 300W peak pulse power (8/20us)
- Ultra low leakage: nA level
- Operating voltage: 24V
- Low clamping voltage
- Complies with following standards:
- IEC 61000-4-2 (ESD) immunity test Air discharge: ±30 kV Contact discharge: ±30 kV
- IEC61000-4-4 (EFT) 40A (5/50ns)
- IEC61000-4-5 (Lightning) 7A (8/20us)
- RoHS Compliant
Applications
AI Translation
- Cellular Handsets and Accessories
- Notebooks and Handhelds
- Portable Instrumentation
- Set Top Box
- Industrial Controls
- CAN Bus Protection
- Automotive Appllcatrons
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



