CBI 2N3906U
| Manufacturer |
CBI
Asian Brands |
| Mfr. Part # | 2N3906U |
| LCSC Part # | C2928257 |
| Package | SOT-89 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 0.2A SOT-89 |
| Description | Bipolar (BJT) Transistor PNP 40V 0.2A 250MHz 0.5W Surface Mount SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | CBI | |
| Package | SOT-89 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
4,960 
4,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0264 | $ 0.53 |
200+ | $ 0.0209 | $ 4.18 |
1,000+ | $ 0.0163 | $ 16.30 |
2,000+ | $ 0.0145 | $ 29.00 |
10,000+ | $ 0.0129 | $ 129.00 |
20,000+ | $ 0.0121 | $ 242.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$