LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC US2MAHE3-TP product image
  • US2MAHE3-TP thumbnail 1
  • US2MAHE3-TP thumbnail 2
  • US2MAHE3-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MCC US2MAHE3-TPRoHS

Manufacturer
MPN
US2MAHE3-TP
LCSC Part #
C29280303
Packaging
SMA
Customer #
Key Attributes
1kV 1 Independent 1.7V@2A 2A SMA Single Diodes RoHS
Datasheetpdf iconMCC US2MAHE3-TP
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0573$ 0.57
100+$ 0.0459$ 4.59
300+$ 0.0402$ 12.06
1,000+$ 0.0359$ 35.90
5,000+$ 0.0324$ 162.00
10,000+$ 0.0307$ 307.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingSMA
Reverse Recovery Time (trr)-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@2A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified2A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Halogen-free, "green" device
  • AEC-Q101 qualified
  • Glass passivated junction
  • Ultrafast switching speed for high efficiency
  • Surface mount application
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Lead-free finish / RoHS compliant