KNSCHA KNE2220UF16V149EC0010
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | KNE2220UF16V149EC0010 |
| LCSC Part # | C2927891 |
| Package | Through Hole,D6.3xL8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 16V TH |
| Description | 220uF ±20% 16V Through Hole,D6.3xL8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D6.3xL8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,215 
2,215
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1039 | $ 0.52 |
50+ | $ 0.0845 | $ 4.23 |
150+ | $ 0.0747 | $ 11.21 |
1,000+ | $ 0.0607 | $ 60.70 |
2,000+ | $ 0.0549 | $ 109.80 |
5,000+ | $ 0.052 | $ 260.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$