LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GigaDevice Semicon Beijing GD25LQ128ESIGR product image
  • GD25LQ128ESIGR thumbnail 1
  • GD25LQ128ESIGR thumbnail 2
  • GD25LQ128ESIGR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GigaDevice Semicon Beijing GD25LQ128ESIGRRoHS

Manufacturer
MPN
GD25LQ128ESIGR
LCSC Part #
C2927797
Packaging
SOP-8-208mil
Customer #
Key Attributes
Dual and Quad Serial Flash
Datasheetpdf iconGigaDevice Semicon Beijing GD25LQ128ESIGR
In-Stock: 2,219
2,219 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.4291$ 2.43
10+$ 2.15$ 21.50
30+$ 1.9748$ 59.24
100+$ 1.7947$ 179.47
500+$ 1.1553$ 577.65
1,000+$ 1.1213$ 1121.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerGigaDevice Semicon Beijing
PackagingSOP-8-208mil
Memory Size128Mbit
Voltage - Supply1.65V~2V
Operating temperature-
Program / Erase Cycles100,000 cycles
Clock Frequency120MHz
FeaturesWrite enable latch;Hardware write protection;Software write protection;Absolute write protection
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)160ms@(32KB)
Write Cycle Time(tWC)-
Page Programming Time (Tpp)500us
Standby Supply Current35uA
InterfaceSPI

Introduction

AI Translation

The GD25LQ128E (128M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and the Dual/Quad SPI: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), I/O3 (HOLD#). The Dual I/O data is transferred with speed of 240Mbit/s, and the Quad I/O data is transferred with speed of 480Mbit/s.

Features

AI Translation
  • 128M-bit Serial Flash
  • 16M-Byte
  • 256 Bytes per programmable page
  • Fast Program/Erase Speed
    • Page Program time: 0.5ms typical
    • Sector Erase time: 70ms typical
    • Block Erase time: 0.16s/0.3s typical
    • Chip Erase time: 50s typical
  • Standard, Dual, Quad SPI, QPI
    • Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#, RESET#
    • Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#, RESET#
    • Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3, RESET#
    • QPI: SCLK, CS#, IO0, IO1, IO2, IO3, RESET#
  • Flexible Architecture
    • Uniform Sector of 4K-Byte
    • Uniform Block of 32/64K-Byte
  • High Speed Clock Frequency
    • 120MHz for fast read with 30PF load
    • Dual I/O Data transfer up to 240Mbits/s
    • Quad I/O Data transfer up to 480Mbits/s
    • QPI Mode Data transfer up to 480Mbits/s
  • Low Power Consumption
    • 35μA typical standby current
    • 1μA typical deep power down current
  • Advanced Security Features
    • 128-bit Unique ID for each device
    • Serial Flash Discoverable parameters (SFDP) register
    • 3x1024-Byte Security Registers With OTP Locks
  • Software/Hardware Write Protection
    • Write protect all/portion of memory via software
    • Enable/Disable protection with WP# Pin
    • Top/Bottom Block protection
  • Single Power Supply Voltage
    • Full voltage range: 1.65-2.0V
  • Endurance and Data Retention
    • Minimum 100,000 Program/Erase Cycles
    • 20-year data retention typical
  • Allows XiP (eXecute In Place) Operation
    • High speed Read reduce overall XiP instruction fetch time
    • Continuous Read with Wrap further reduce data latency to fill up SoC cache
  • Package Information
    • SOP8 208mil
    • VSOP8 208mil
    • SOP16 300mil
    • USON8 (4x4mm)
    • WSON8 (6x5mm)
    • WSON8 (8x6mm)
    • TFBGA-24ball (5x5 Ball Array)
    • WLCSP 4-4 ball array