JSMSEMI TIP32C
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | TIP32C |
| LCSC Part # | C2927632 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS PNP 100V 3A TO-220 |
| Description | Bipolar (BJT) Transistor PNP 100V 3A 3MHz 40W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSMSEMI | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
240
240
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1997 $ 0.1898 | $ 0.95 |
50+ | $ 0.1483 $ 0.1409 | $ 7.05 |
150+ | $ 0.1309 $ 0.1244 | $ 18.66 |
500+ | $ 0.1093 $ 0.1039 | $ 51.95 |
2,000+ | $ 0.0996 $ 0.0947 | $ 189.40 |
5,000+ | $ 0.0938 $ 0.0892 | $ 446.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$