HYNIX H5TQ4G63EFR-TEC
| Manufacturer | |
| Mfr. Part # | H5TQ4G63EFR-TEC |
| LCSC Part # | C2927628 |
| Package | FBGA-96 |
| Customer # | |
| Key Attributes | 4Gb DDR3 SDRAM |
| Description | 4Gbit 1.425V~1.575V 1.066GHz DDR3 SDRAM FBGA-96 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HYNIX | |
| Package | FBGA-96 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6745 | $ 2.67 |
10+ | $ 2.2633 | $ 22.63 |
30+ | $ 2.0047 | $ 60.14 |
160+ | $ 1.7412 | $ 278.59 |
480+ | $ 1.6224 | $ 778.75 |
960+ | $ 1.571 | $ 1508.16 |
Standard Packaging 160/Full
Tray | ||