LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
Rubycon 50YXF1MEFC5X11 product image
  • 50YXF1MEFC5X11 thumbnail 1
  • 50YXF1MEFC5X11 thumbnail 2
  • 50YXF1MEFC5X11 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Rubycon 50YXF1MEFC5X11RoHS

Manufacturer
MPN
50YXF1MEFC5X11
LCSC Part #
C2927584
Packaging
Through Hole,D5xL11mm
Customer #
Key Attributes
CAP ALUM 1uF ±20% 50V TH
Datasheetpdf iconRubycon 50YXF1MEFC5X11
In-Stock: 81,500
81,500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0564$ 0.0508$ 0.51
100+$ 0.0457$ 0.0412$ 4.12
300+$ 0.0404$ 0.0364$ 10.92
1,000+$ 0.0363$ 0.0327$ 32.70
5,000+$ 0.0331$ 0.0298$ 149.00
10,000+$ 0.0315$ 0.0284$ 284.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerRubycon
PackagingThrough Hole,D5xL11mm
Tolerance±20%
Voltage Rating50V
Lifetime-
Capacitance1uF
Ripple Current-
Pin Spacing2mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)11mm
Diameter5mm