LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS271CDT product image
  • TS271CDT thumbnail 1
  • TS271CDT thumbnail 2
  • TS271CDT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TS271CDTRoHS

Manufacturer
MPN
TS271CDT
LCSC Part #
C2927426
Packaging
SO-8
Customer #
Key Attributes
CMOS Programmable Low Power Single Operational Amplifier
Datasheetpdf iconST TS271CDT
In-Stock: 1,191
1,191 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6179$ 0.62
10+$ 0.5462$ 5.46
30+$ 0.5103$ 15.31
100+$ 0.4761$ 47.61
500+$ 0.4549$ 227.45
1,000+$ 0.4435$ 443.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Number of Channels1
Vos - Input Offset Voltage10mV
Slew Rate4.5V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current300pA
Output Current60mA
Maximum Power Supply Range (Vdd-Vss)16V
Input Offset Voltage Drift(Vos TC)3.5uV/℃
Quiescent Current10uA
Gain Bandwidth Product100kHz
Input Voltage Noise Density30nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~16V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TS271 is a low cost, low power single operational amplifier designed to operate with single or dual supplies. This operational amplifier uses the silicon gate CMOS process giving it an excellent consumption - speed ratio. This amplifier is ideally suited for low consumption applications. The power supply is externally programmable with a resistor connected between pins 8 and 4. It allows to choose the best consumption - speed ratio and supply current can be minimized according to the required speed. This device is specified for the following ISET current values: 1.5μA, 25μA, 130μA. This CMOS amplifier offers very high input impedance and extremely low input currents. The major advantage versus JFET devices is the very low input currents drift with temperature.

Features

AI Translation
  • Offset null capability (by external compensation)
  • Dynamic characteristics adjustable ISET
  • Consumption current and dynamic parameters are stable regarding the voltage power supply variations
  • Output voltage can swing to ground
  • Very large ISET range
  • Stable and low offset voltage
  • Three input offset voltage selections