YIYUAN YTC-TC16S-128
| Manufacturer | YIYUANAsian Brands |
| MPN | YTC-TC16S-128 |
| LCSC Part # | C2927282 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT Type-C 16POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Male |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 16P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Male |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2724 | $ 1.36 |
| 50+ | $ 0.2144 | $ 10.72 |
| 150+ | $ 0.1895 | $ 28.43 |
| 400+ | $ 0.1641 | $ 65.64 |
| 2,400+ | $ 0.1503 | $ 360.72 |
| 4,800+ | $ 0.142 | $ 681.60 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 16P | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Male |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | YIYUAN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Number of Ports | 1 | |
| Number of Contacts | 16P |
| Type | Description | |
|---|---|---|
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Operating Temperature | -30℃~+80℃ | |
| Mounting Type | Surface Mount,Vertical | |
| Gender | Male |
Report an ErrorShow similar products (0) >
C2927282 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



