Kingston D2516ECMDXGJD-U
| Manufacturer |
Kingston
Asian Brands |
| Mfr. Part # | D2516ECMDXGJD-U |
| LCSC Part # | C2927180 |
| Package | FBGA-96(7.5x13.5) |
| Customer # | |
| Description | 4Gbit 1.283V~1.45V 933MHz DDR3L SDRAM FBGA-96(7.5x13.5) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Kingston | |
| Package | FBGA-96(7.5x13.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.436 | $ 7.44 |
200+ | $ 2.8785 | $ 575.70 |
500+ | $ 2.777 | $ 1388.50 |
1,000+ | $ 2.7278 | $ 2727.80 |
Standard Packaging 1000/Full
Tray | ||