VISHAY SQ2361CEES-T1_GE3
| Manufacturer | |
| MPN | SQ2361CEES-T1_GE3 |
| LCSC Part # | C29267586 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 2.8A SOT-23 |
| Datasheet | VISHAY SQ2361CEES-T1_GE3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Output Capacitance(Coss) | 80pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 230mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 15nC | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Output Capacitance(Coss) | 80pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| RDS(on) | 230mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 15nC | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Typical ESD protection: 800 V
- AEC-Q101 qualified
- 100 % Rg and UIS tested
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25,660
25,660 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3406 | $ 1.70 |
| 50+ | $ 0.2651 | $ 13.26 |
| 150+ | $ 0.2327 | $ 34.91 |
| 500+ | $ 0.1923 | $ 96.15 |
| 3,000+ | $ 0.1743 | $ 522.90 |
| 6,000+ | $ 0.1635 | $ 981.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Output Capacitance(Coss) | 80pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 230mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 15nC | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 2.8A | |
| Output Capacitance(Coss) | 80pF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| RDS(on) | 230mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 45pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 15nC | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET power MOSFET
- Typical ESD protection: 800 V
- AEC-Q101 qualified
- 100 % Rg and UIS tested
C29267586 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SQ2361AEES-T1_BE3 | VISHAY | SOT-23 | 113 | $ 0.5153 | ||
| CPH3351 | TECH PUBLIC | SOT-23 | 2,145 | $0.1618 $0.1703 | ||
| 2SJ626 | TECH PUBLIC | SOT-23 | 160 | $0.1234 $0.1298 | ||
| SSM3J351R,LF | TOSHIBA | SOT-23F | 735 | $ 0.2915 | ||
| TPMV100EPAR | TECH PUBLIC | SOT-23 | 3,020 | $0.0566 $0.0595 | ||
| SQ2361CES-T1-GE3 | VISHAY | SOT-23 | 2 | $ 0.4609 | ||
| DO4P06SA | DOINGTER | SOT-23-3 | 1,360 | $ 0.0666 | ||
| WST02P06 | Winsok Semicon | SOT-23-3L | 4,185 | $ 0.0908 | ||
| SL1003P | Slkor | SOT-23-3L | 10 | $ 0.0615 | ||
| TSM2309CX RFG | Taiwan Semiconductor | SOT-23 | 1,125 | $ 0.2378 |



