LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI MM3Z18VCW product image
  • MM3Z18VCW thumbnail 1
  • MM3Z18VCW thumbnail 2
  • MM3Z18VCW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MM3Z18VCWRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MM3Z18VCW
LCSC Part #
C2926440
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 18V 200mW SOD-323
Datasheetpdf iconYONGYUTAI MM3Z18VCW
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.85
500+$ 0.0131$ 6.55
3,000+$ 0.0114$ 34.20
6,000+$ 0.0102$ 61.20
24,000+$ 0.0091$ 218.40
51,000+$ 0.0085$ 433.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece