LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM7906S/TR product image
  • LM7906S/TR thumbnail 1
  • LM7906S/TR thumbnail 2
  • LM7906S/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM7906S/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM7906S/TR
LCSC Part #
C2926298
Packaging
TO-263-3
Customer #
Key Attributes
Voltage regulators with an output current exceeding 1.0 A
Datasheetpdf iconHGSEMI LM7906S/TR
In-Stock: 125
125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2812$ 1.41
50+$ 0.2242$ 11.21
150+$ 0.1997$ 29.96
500+$ 0.1536$ 76.80
2,500+$ 0.14$ 350.00
5,000+$ 0.1319$ 659.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHGSEMI
PackagingTO-263-3
Output Voltage5.77V~6.23V
Number of Outputs1
Operating Temperature-
Supply Current (Iq)7.8mA
Output ConfigurationNegative
Operating Voltage21V
Output Current1A
Output TypeFixed
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Output current in excess of 1.0A
  • Internal short current circuit limiting
  • Internal thermal overload protection
  • Output voltage offered of 4% tolerance