FOSAN 2SA812
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | 2SA812 |
| LCSC Part # | C2926194 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 50V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 50V 100mA 180MHz Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15,000
15,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0097 | $ 0.49 |
500+ | $ 0.0076 | $ 3.80 |
3,000+ | $ 0.0063 | $ 18.90 |
6,000+ | $ 0.0056 | $ 33.60 |
24,000+ | $ 0.005 | $ 120.00 |
51,000+ | $ 0.0047 | $ 239.70 |
99,000+ | $ 0.0046 | $ 455.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$