FOSAN BSS84
| Manufacturer | FOSANAsian Brands |
| MPN | BSS84 |
| LCSC Part # | C2926187 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 130mA SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 3pF | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.8pF | |
| RDS(on) | 3.3Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 43pF | |
| Gate Charge(Qg) | 1.7nC | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 3pF | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.8pF | |
| RDS(on) | 3.3Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 43pF | |
| Gate Charge(Qg) | 1.7nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 3pF | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.8pF | |
| RDS(on) | 3.3Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 43pF | |
| Gate Charge(Qg) | 1.7nC | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 3pF | |
| Current - Continuous Drain(Id) | 170mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 225mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.8pF | |
| RDS(on) | 3.3Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 43pF | |
| Gate Charge(Qg) | 1.7nC | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
C2926187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



