FOSAN MMBTA44
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | MMBTA44 |
| LCSC Part # | C2926184 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS 400V 200mA SOT-23 |
| Description | 225mW 400V 200mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | FOSAN | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19,560 
19,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0403 $ 0.0323 | $ 0.65 |
200+ | $ 0.0323 $ 0.0259 | $ 5.18 |
600+ | $ 0.0279 $ 0.0224 | $ 13.44 |
3,000+ | $ 0.0233 $ 0.0187 | $ 56.10 |
9,000+ | $ 0.021 $ 0.0168 | $ 151.20 |
21,000+ | $ 0.0197 $ 0.0158 | $ 331.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$