FOSAN BAV99
| Manufacturer |
FOSAN
Asian Brands |
| MPN | BAV99 |
| LCSC Part # | C2926147 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 80V 200mA SOT-23 |
| Description | Diode Array 1 Pair Series Connection 80V 200mA Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FOSAN | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
44,600
44,600
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
100+ | $ 0.0085 | $ 0.85 |
1,000+ | $ 0.0067 | $ 6.70 |
3,000+ | $ 0.0055 | $ 16.50 |
9,000+ | $ 0.0049 | $ 44.10 |
51,000+ | $ 0.0044 | $ 224.40 |
99,000+ | $ 0.0042 | $ 415.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$