AOS AON6298
| Manufacturer | |
| MPN | AON6298 |
| LCSC Part # | C2925782 |
| Packaging | DFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 46A DFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 16.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.307nF | |
| Gate Charge(Qg) | 23nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AON6298 employs Trench MOSFET technology uniquely optimized for maximum high-frequency switching performance. The combination of ultra-low RDS(ON), Ciss, and Coss minimizes both conduction and switching power losses. This device is ideal for boost converters and synchronous rectifiers in consumer, telecom, industrial power, and LED backlight applications.
Features
AI Translation
- VDS = 20V, ID = 5A
- Typical RDS(ON) = 20mΩ @ VGS = 4.5V
- Typical RDS(ON) = 25mΩ @ VGS = 2.5V
- High power and current handling capability
- Lead-free products available
- Surface mount package
Applications
AI Translation
- Boost converter
- Synchronous rectifier for consumer, telecom, industrial power supplies, and LED backlighting
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4008 | $ 0.40 |
| 10+ | $ 0.3911 | $ 3.91 |
| 30+ | $ 0.3846 | $ 11.54 |
| 100+ | $ 0.3797 | $ 37.97 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | DFN-8(5x6) | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 46A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.4V | |
| Pd - Power Dissipation | 78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 16.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.307nF | |
| Gate Charge(Qg) | 23nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AON6298 employs Trench MOSFET technology uniquely optimized for maximum high-frequency switching performance. The combination of ultra-low RDS(ON), Ciss, and Coss minimizes both conduction and switching power losses. This device is ideal for boost converters and synchronous rectifiers in consumer, telecom, industrial power, and LED backlight applications.
Features
AI Translation
- VDS = 20V, ID = 5A
- Typical RDS(ON) = 20mΩ @ VGS = 4.5V
- Typical RDS(ON) = 25mΩ @ VGS = 2.5V
- High power and current handling capability
- Lead-free products available
- Surface mount package
Applications
AI Translation
- Boost converter
- Synchronous rectifier for consumer, telecom, industrial power supplies, and LED backlighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
