DIODES DN0150ALP4-7B
| Manufacturer | |
| Mfr. Part # | DN0150ALP4-7B |
| LCSC Part # | C2925738 |
| Package | DFN1006-3 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 100mA DFN1006-3 |
| Description | Bipolar (BJT) Transistor NPN 50V 100mA 60MHz 1000mW Surface Mount DFN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | DFN1006-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
4,950
4,950
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1081 $ 0.0109 | $ 0.05 |
50+ | $ 0.0957 $ 0.0096 | $ 0.48 |
150+ | $ 0.0896 $ 0.0090 | $ 1.35 |
500+ | $ 0.0849 $ 0.0085 | $ 4.25 |
2,500+ | $ 0.0812 $ 0.0082 | $ 20.50 |
5,000+ | $ 0.0794 $ 0.0080 | $ 40.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$