LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Liown P6KE18CA product image
  • P6KE18CA thumbnail 1
  • P6KE18CA thumbnail 2
  • P6KE18CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Liown P6KE18CARoHS

Manufacturer
LiownAsian Brands
MPN
P6KE18CA
LCSC Part #
C2925509
Packaging
DO-15
Customer #
Key Attributes
TVS DIODE 15.3VWM 25.2VC DO-15
Datasheetpdf iconLiown P6KE18CA
In-Stock: 1,925
1,925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0816$ 0.0776$ 0.39
50+$ 0.0645$ 0.0613$ 3.07
150+$ 0.056$ 0.0532$ 7.98
500+$ 0.0496$ 0.0472$ 23.60
2,000+$ 0.0444$ 0.0422$ 84.40
4,000+$ 0.0419$ 0.0399$ 159.60
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLiown
PackagingDO-15
Clamping Voltage25.2V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)24.2A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown17.1V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)15.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The P6KE series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Halogen free and RoHS compliant
  • Low incremental surge resistance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000 μs waveform, repetition rate (duty cycle): 0.01 %
  • Fast response time
  • Typical IR less than 1 μA above 12V devices
  • High Temperature soldering guaranteed: 265°C/10 seconds/.375 ″ , (9.5 mm) lead length, 5lbs (2.3 kg) tension
  • Plastic package has underwriters laboratory flammability 94V-0
  • Meet MSL level1, per J-STD-020
  • IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
  • Unit Weight: 0.42g

Applications

AI Translation
  • TVS components are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, Industrial and consumer electronic applications.