kinghelm KH-3216-H0209
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-3216-H0209 |
| LCSC Part # | C2925417 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3216 Chip antenna For Bluetooth / WLAN Applications |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1.71dBi | |
| Bandwidth | 120MHz | |
| Operating Temperature | -40℃~+110℃ | |
| Height | 0.45mm | |
| Length | 3.23mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1.71dBi | |
| Bandwidth | 120MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Height | 0.45mm | |
| Length | 3.23mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Chip Antenna 3216 L Ant 2.45G Type H02
Applications
AI Translation
Bluetooth / WLAN Applications
In-Stock: 40
40 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0535 | $ 0.54 |
| 100+ | $ 0.0426 | $ 4.26 |
| 300+ | $ 0.0371 | $ 11.13 |
| 1,000+ | $ 0.0331 | $ 33.10 |
| 5,000+ | $ 0.0271 | $ 135.50 |
| 10,000+ | $ 0.0255 | $ 255.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1.71dBi | |
| Bandwidth | 120MHz | |
| Operating Temperature | -40℃~+110℃ | |
| Height | 0.45mm | |
| Length | 3.23mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | kinghelm | |
| Packaging | 1206 | |
| Antenna Type | Patch Antenna | |
| Peak Gain | 1.71dBi | |
| Bandwidth | 120MHz |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+110℃ | |
| Height | 0.45mm | |
| Length | 3.23mm | |
| Frequency(Center/Band) | 2.45GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Chip Antenna 3216 L Ant 2.45G Type H02
Applications
AI Translation
Bluetooth / WLAN Applications
C2925417 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



