VISHAY VO2223A
| Manufacturer | |
| MPN | VO2223A |
| LCSC Part # | C2925144 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 210V/us 1A 600V 50mA 1.4V DIP-8 Triac, SCR Output Optoisolators RoHS |
| Datasheet | VISHAY VO2223A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Power Dissipation | 1.2W | |
| Static dv/dt | 210V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 600V | |
| Features | - | |
| Holding Current (Ih) | 25mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 10A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 8 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Power Dissipation | 1.2W | |
| Static dv/dt | 210V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 600V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 25mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 10A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 8 | |
| Zero Crossing Circuit | No |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0161 | $ 5.02 |
| 10+ | $ 4.3204 | $ 43.20 |
| 50+ | $ 3.6526 | $ 182.63 |
| 100+ | $ 3.233 | $ 323.30 |
| 500+ | $ 3.0402 | $ 1520.10 |
| 1,000+ | $ 2.9538 | $ 2953.80 |
| 2,000+ | $ 2.9153 | $ 5830.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Power Dissipation | 1.2W | |
| Static dv/dt | 210V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 600V | |
| Features | - | |
| Holding Current (Ih) | 25mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 10A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 8 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-8 | |
| Number of Channels | 1 | |
| Power Dissipation | 1.2W | |
| Static dv/dt | 210V/us | |
| Output Current(It(rms)) | 1A | |
| Load Voltage | 600V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 25mA | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Operating Temperature | -40℃~+85℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 10A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.4V | |
| Number of terminals | 8 | |
| Zero Crossing Circuit | No |
Help & FeedbackShow similar products (0) >
C2925144 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



